
Exact 50906 HSS Metal twist drill bit set 9-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 8 mm, 10 mm TiN DIN 3126 1/4" (6.3 mm)
EAN:
Part number:
Item no:
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 3126
- Drill hole Ø
3 mm
4 mm
5 mm
5.5 mm
6 mm
8 mm
10 mm
- Content
1 Set
- Material
HSS
- Material properties
TiN
- Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
- Tool holder
1/4" (6.3 mm)
- Drill features
incl. countersink bit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1216015 Exact 50906 HSS Metal twist drill bit set 9-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 8 mm, 10 mm TiN DIN 3126 1/4" (6.3 mm)
Description
High-speed steel with 1/4" bit shank drive (DIN 3126).
Scope of delivery
- Twist drill bit 3/4/5/5, 5/6/8/10 mm
- Countersink bit 10.4 mm
- Adapter.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























