• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT HSS Step drill bit set 3x 4 - 20 mm, 4 - 12 mm, 6 - 30 mm 6 mm, 8 mm, 10 mm

1/4
Product type
Step drill bit set
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Drill hole diameter
4 - 20 mm
4 - 12 mm
6 - 30 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 pcs set of HSS step drills 4-12 mm, 4-20 mm, 6-30 mm

  • Without edge breaker, bright finish, straight flute
  • 3-piece multi-step drill set, 4-12 / 4-20 and 6-30 mm
  • Continuity-intensive HSS - high-speed ​steel coating for reduced wear and optimal chip removal

Technical specifications

  • - Case Dimension (W x H x D):144 x 100 x 41 mm
  • - Weight: 373 g (Case + All 3 drills)
  • - Case material: PP (Polypropylene)
  • Drill 6-30mm:
  • - Dimensions (Ø x H): 30 x 100 mm
  • - Weight: 146 g
  • - Max Drill Diameter: 30 mm
  • - Min Drill Diameter: 6 mm
  • - Size(s): 13 steps : 6 / 8 / 10 / 12 / 14 / 16 / 18 / 20 / 22 / 24 / 26 / 28 / 30
  • - Shank diameter (Ø) : 10 mm
  • Drill 4-20mm:
  • - Dimensions (Ø x H): 20 x 74 mm
  • - Weight: 50 g
  • - Max Drill Diameter: 20 mm
  • - Min Drill Diameter: 4 mm
  • - Size(s): 9 steps : 4 / 6 / 8 / 10 / 12 / 14 / 16 / 18 / 20
  • - Shank diameter (Ø) : 8 mm
  • Drill 4-12mm :
  • - Dimensions (Ø x H): 12 x 76 mm
  • - Weight: 22 g
  • - Max Drill Diameter: 12 mm
  • - Min Drill Diameter: 4 mm
  • - Size(s): 9 steps : 4 / 5 / 6 / 7 / 8 / 9 / 10 / 11 / 12
  • - Shank diameter (Ø) : 6 mm
Product type

Step drill bit set

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Shank Ø

6 mm

8 mm

10 mm

Weight

373 g

Drill hole diameter

4 - 20 mm

4 - 12 mm

6 - 30 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267523 TOOLCRAFT HSS Step drill bit set 3x 4 - 20 mm, 4 - 12 mm, 6 - 30 mm 6 mm, 8 mm, 10 mm

Description

Depending on the need to process holes with different diameters, you can achieve a one-time machining of large holes without having to replace the drill and a positioning hole.

This text is machine translated.

Features

  • Easy Drilling: 3 sided shank prevents slip in drill chuck; Double cutting blades design enables a faster and smoother cutting; X-type openings design to facilitate the removal of cutting waste when drilling;
  • According to the need to process different diameter holes, you can achieve one-time processing of large holes, no need to replace the drill bit, and a positioning hole.

Scope of delivery

  • 3x HSS step drills
  • Storage box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)