• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9913149 HSS Step drill bit 1 Set

1/4
Product type
Step drill bit
Content
1 Set
Material
HSS
Material suitability
Metal
Drill hole diameter
4.0 - 12.0 mm
4.0 - 20.0 mm
4.0 - 30.0 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

135 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 3-piece HSS step drill bit with helical groove

  • Without edge breaker, bright finish, spiral flute
  • 3-piece multi-step drill set (4-12 / 4-20 and 4-30 mm)
  • Continuity-intensive HSS - high-speed ​steel coating for reduced wear and optimal chip removal

Our service for you

Technical specifications

  • - Case Dimension (W x H x D):144 x 100 x 41 mm
  • - Weight: 373 g (Case + All 3 drills)
  • - Case material: PP (Polypropylene)
  • Drill 4-30mm:
  • - Dimensions (Ø x H): 30 x 100 mm
  • - Weight: 148 g
  • - Max Drill Diameter: 30 mm
  • - Min Drill Diameter: 6 mm
  • - Size(s): 13 steps :4/ 6 / 8 / 10 / 12 / 14 / 16 / 18 / 20 / 22 / 24 / 26 / 28 / 30
  • - Shank diameter (Ø) : 10 mm
  • Drill 4-20mm:
  • - Dimensions (Ø x H): 20 x 74 mm
  • - Weight: 54 g
  • - Max Drill Diameter: 20 mm
  • - Min Drill Diameter: 4 mm
  • - Size(s): 9 steps : 4 / 6 / 8 / 10 / 12 / 14 / 16 / 18 / 20
  • - Shank diameter (Ø) : 8 mm
  • Drill 4-12mm :
  • - Dimensions (Ø x H): 12 x 76 mm
  • - Weight: 19 g
  • - Max Drill Diameter: 12 mm
  • - Min Drill Diameter: 4 mm
  • - Size(s): 9 steps : 4 / 5 / 6 / 7 / 8 / 9 / 10 / 11 / 12
  • - Shank diameter (Ø) : 6 mm
Product type

Step drill bit

Content

1 Set

Material

HSS

Material properties

cut

Material suitability

Metal

Shank Ø

6 mm

8 mm

10 mm

Weight

373 g

Drill features

Spiral groove

Drill hole diameter

4.0 - 12.0 mm

4.0 - 20.0 mm

4.0 - 30.0 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304383 TOOLCRAFT TO-9913149 HSS Step drill bit 1 Set

Warranty Terms

Warranty Terms 3304383 TOOLCRAFT TO-9913149 HSS Step drill bit 1 Set

Description

Features

  • Double cutting blades for faster and smoother cutting
  • X-type openings to facilitate the removal of cutting waste when drilling
  • Process holes of different sizes without replacing the drill bit

Scope of delivery

  • HSS step drills X 3
  • Storage box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)