• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1721 HSS Metal twist drill bit set 4-piece 1.2 mm, 1.4 mm, 1.6 mm, 1.8 mm cut Cylinder shank 1 Set

Product type
Metal twist drill bit set
Drill hole Ø
1.2 mm
1.4 mm
1.6 mm
1.8 mm
Content
1 Set
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 4.29
-23 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

Drill hole Ø

1.2 mm

1.4 mm

1.6 mm

1.8 mm

Content

1 Set

Material

HSS

Material properties

cut

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817847 Donau Elektronik 1721 HSS Metal twist drill bit set 4-piece 1.2 mm, 1.4 mm, 1.6 mm, 1.8 mm cut Cylinder shank 1 Set

Description

Scope of delivery

  • Ø 1.2/1.4/1.6/1.8 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.27€ 45.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)