• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jakemy Cordless screwdriver JM-8192 Bit set 180-piece Star, Hole-in-star, Allen, Phillips, Pozidriv, JIS, Slot, Tri-Wing

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jakemy Cordless Screwdriver Set 180pcs

  • Professional set includes 156 high-precision bits across 24 different screw types
  • Versatile tool for repairing laptops, smartphones, coffee machines, and delicate electronics
  • Premium Cr-V and S2 steel construction ensures maximum hardness and long-lasting precision
  • Fully magnetized bits securely hold small screws for effortless and accurate assembly

Technical specifications

Product type

Bit set

Downforce

Star

Hole-in-star

Allen

Phillips

Pozidriv

JIS

Slot

Tri-Wing

Pentalobular

Triangle

Length

195 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

tempered

Features

incl. screwdriver bit holder

Width

82 mm

Height

85 mm

Weight

0.98 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452117 Jakemy Cordless screwdriver JM-8192 Bit set 180-piece Star, Hole-in-star, Allen, Phillips, Pozidriv, JIS, Slot, Tri-Wing

Description

JAKEMY JM-8192 Bit-Set: Your versatile companion for repairs

Comprehensive precision and exceptional quality
With the JAKEMY JM-8192 bit-set you get a comprehensive precision tool kit, which is ready for every fine repair. With a total of 156 screwdriver bits in 24 different types, you can cover the most common and also the most exotic screw profiles. The bits made of high-quality CrV and S2 steel ensure highest precision, long life and magnetic adhesion, so even the smallest screws are held securely.

Intelligent design for effortless working
The compact metal grip is not only extremely robust and resistant to falls, but also has a well-thought design. Three integrated magnets in the handle and slide provide noticeable damping, which improves torque sensation and control while screwing. Thanks to its slim, ergonomic design, the handle fits perfectly in the hand and enables precise, fatigue-free working – whether on a smartphone, laptop or a coffee machine.

Everything, WAS you need - in one set
The JAKEMY JM-8192 set is more than just a bit set. The delivery includes a wealth of useful accessories, including various opening tools, a tweezers, spugger, a suction cup and an extension rod. A built-in magnetizer ensures that your bits always have the necessary attraction. Whether you are an amateur, professional or occasional user, this set is the ideal companion for all your repair and DIY needs.

This text is machine translated.

Features

  • Smooth sliding mechanism via three integrated magnets in the handle and slider.
  • Magnetic damping provides a satisfying tactile sensation during movement.
  • Robust metal handle ensures durability against accidental drops.
  • Ergonomic, non-slip design for high torque transmission and comfortable long-term use.

Scope of delivery

  • 180-in-1 screwdriver set
  • Manual screwdriver handle (1x)
  • Opening tool (5x)
  • Ultra thin opening tool (5x)
  • Built-in magnetizer (1x)
  • Suction cup (1x)
  • Tweezers (2x)
  • Spugger (2x)
  • Extension rod (1x)
  • Storage box
  • CR-V H4*28mm bits (144x):
  • T-profile T1 (3x), T2 (3x), T3 (2x), T4 (2x), T5, T6, T7, T8, T9, T10, T15 T20
  • T-profile with hole: T6H, T7H, T8H, T9H, T10H, T15H, T20H, T25H
  • Hexagon (HEX): H07 (2x), H0.9 (2x), H1.3, H1.5, H2.0, H2.5, H3.0, H3.5, H4.0, H4.5, H5.0, H6.0
  • Phillips: +1.0 (2x), +1.5 (3x), +2.0 (2x), +2.5 (2x), +3.0 (3x), +3.5 (2x)
  • JIS: JIS000, JIS00, JIS0, JIS1
  • Slotted -1.0 (2x), -1.3 (2x), -1.5 (2x), -2.0 (2x), -2.5 (2x), -3.0 (2x), -3.5 (2x), -4.0 (2x), -4.5, -5.0
  • Hexagon (inch): 1/16, 1/8, 3/32, 5/32, 5/64, 7/64, 9/64
  • Tri-wing Y0.8 (3x), Y2.0 (2x), Y2.5 (2x), Y3.0 (2x), Y3.5 (2x)
  • U1.7,USB2.0 (2x), U2.6 (2x), U3.0, U8.0, U10
  • Pentalobe (Pentagon): 0.8 (3x), 1.2 (3x), 1.5 (3x), 2.0 (2x)
  • POZIDRIV:PZ00, PZ0, PZ1, PZ2
  • Square: SQ0, SQ1, SQ2, SQ3
  • Triangle: 2.0, 2.3, 2.6, 3.0
  • SIM ejector 0.8, 1.0
  • Other: IN PH2 (2x), Standoff 1.5 (2x), YP4.5, STL, PRY
  • Puller (Extractor): EX#6, EX#7, EX#8, EX#9, EX#10
  • Drill (Drill): DR#6, DR#7, DR#8, DR#9, DR#10
  • 4*45mm bits (4x):
  • Phillips: +1.5, +2.0
  • Slot (SLOT): -1.5, -2.0
  • CR-V H4*28mm sockets (14x):
  • M2.5, M3.0, M3.5, M4.0, M4.5, 5.0, M5.5, G3.8, G4.5, Ü, PH2, OVAL
  • Adapter from H4.0mm on H6.3mm
  • Adapter from H6.3 mm to H4.0mm

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)