• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 829744 Bit set 105-piece Slot, Phillips, Pozidriv, Allen, Star, Star TH, Star, Square socket, TORQ, Tri-Wing, X

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

100pcs. Special safety bit set

  • Indispensable basic equipment for any workshop
  • For loosening the standard safety screws
  • Screwdriver hand-grip with ratchet function
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.
  • Hexagonal stop sign without text, black symbol on a white background.
  • Black circle with a white square in the centre.
  • A black circular symbol with three symmetrical arms pointing outwards on a white background.
  • A white T-cross symbol on a black circular background, often used as a player or target marker in games.
  • A simple pictogram in a circle with two horizontal, parallel squares in the middle, indicating pause or standstill.
  • A black and white graphic pattern showing a hexagonal frame with a central circle and an internal hexagon.
  • A stylised, black cannabis leaf on a white background, used as a symbol for medicinal or recreational purposes.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star

Star TH

Star

Square socket

TORQ

Tri-Wing

XZN socket

Show more
Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Features

incl. screwdriver bit holder

Content

1 Set

Description

This bit set is the perfect solution for almost any screwdriving job.

Scope of delivery

  • Screwdriver hand grip with ratchet
  • T-grip extension
  • Hammer-head screwdriver
  • Magnetic holder
  • Bit adapter
  • 2 adapters 25/50 mm
  • 9 elongated slot bits 3/4/4.5/5/5.5/6/6.5/7/8 mm
  • 8 Phillips PH bits 0/1/5 x 2/3
  • 8 Phillips PZ bits 0/1/5 x 2/3
  • 9 hexagon socket bits (metric) 1.5/2/2.5/3/4/5/5.5/6/8 mm
  • 10 inner hexagon bits (inch) 1.6 - 6.3 mm (1/16" - 1/4")
  • Each 6 inner hexagon BO-bits (metric and inch) 2/2.5/3/4/5/6 mm, 2 - 4 mm (5/64" - 5/32")
  • 9 T-profile bits T 7/10/15/20/25/27/30/40/45
  • 6 T-profile plus bits TP 10/15/20/25/30/40
  • 9 T-profile BO-bits TR 7/10/15/20/25/27/30/35/40
  • 3 XZN multi-tooth bits M 5/6/8
  • 4 square socket bits 0/1/2/3
  • 3 Torq-Set® Mplus-bits 6/8/10
  • 4 tri-wing bits 1/2/3/4
  • 4 safety spanner bits 4/6/8/10.
  • Aluminium case

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.