• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-17980 E-17980 Bit set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Length

420 mm

Width

130 mm

Height

312 mm

Weight

9000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3349711 Makita E-17980 E-17980 Bit set

User & Safety Instructions

User & Safety Instructions 3349711 Makita E-17980 E-17980 Bit set

Description

Extensive tool set for the workshop, mounting, construction site vehicles, private use and much more. Supplied in a well-sorted case.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 485.96*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)