• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-11542 DIYers Tool box (+ tools) (L x W x H) 395 x 295 x 110.4 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 395 x 295 x 110.4 mm

Product type

Tool box (+ tools)

Range of uses

DIYers

Material

Chromium-vanadium steel

Length

395 mm

Height

110.4 mm

Width

295 mm

Depth

295 mm

Weight

5545 g

Series

MAKPAC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3432344 Makita E-11542 DIYers Tool box (+ tools) (L x W x H) 395 x 295 x 110.4 mm

User & Safety Instructions

User & Safety Instructions 3432344 Makita E-11542 DIYers Tool box (+ tools) (L x W x H) 395 x 295 x 110.4 mm

Description

Comprehensive tool set for workshop, assembly, construction site vehicles, DIY and much more.
These tools are made from robust chromium-vanadium steel and have a long service life. In the well-sorted MAKPAC Gr.1 system case the accessories are quickly found and stored.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)