• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1497MBF550 Tool box (empty) Metal Black/orange

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Factory colour

Black/orange

Material

Metal

Width

530 mm

Height

200 mm

Depth

200 mm

Dim

(W x H x D) 530 x 200 x 200 mm

Weight

4.58 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887038 Bahco 1497MBF550 Tool box (empty) Metal Black/orange

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)