• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7515/16 Kraftform Safe-Torque Speed Universal 1 05075851001 Bit set 16-piece Phillips, TORX BO, TORX Plus, Allen in

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

TORX BO

TORX Plus

Allen

Size

1/4"

Drive

1/4"

Length

89 mm

Material properties

hardened

Features

incl. screwdriver bit holder

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3125017 Wera 7515/16 Kraftform Safe-Torque Speed Universal 1 05075851001 Bit set 16-piece Phillips, TORX BO, TORX Plus, Allen in

User & Safety Instructions

User & Safety Instructions 3125017 Wera 7515/16 Kraftform Safe-Torque Speed Universal 1 05075851001 Bit set 16-piece Phillips, TORX BO, TORX Plus, Allen in

Description

16-piece tool set. For professional screws/professional fine tuning AND for torque-controlled screwing. Skid-proof and thus safe torque mechanism with quick adjustment for right/left and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and a fixed setting (torque lock) for unlimited release/tightening torques. Quick-change holder for high sturdiness. Suitable for bits with 1/4" hexagon drive. 15 hardened bits (89 mm long)

This text is machine translated.

Scope of delivery

  • 1x Kraftform Safe-Torque torque screwdriver, 2-6 Nm
  • 1x 851/4 Z bits PH2 89 mm
  • 5x 867/4 Z TORX® BO bits with hole 89 mm: TX10; TX15; TX20; TX25; TX30
  • 5x 867/4 IP TORX PLUS® bits 89 mm:10IP; 15IP; 20 IP; 25IP; 30IP
  • 4x 840/4 Z bits 89 mm:3, 4, 5, 6

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 202.98*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)