• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7515/7 Kraftform Safe-Torque Speed Bicycle 1 05075850001 Bit set 7-piece TORX, Allen incl. screwdriver bit holder

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7515/7 Kraftform Safe-Torque Bicycle 1

  • 7-piece tool set
  • Torque screwdriver 2-6 Nm
  • With 6 bits

Technical specifications

Product type

Bit set

Downforce

TORX

Allen

Size

1/4"

Drive

1/4"

Length

50 mm

Material properties

hardened

Features

incl. screwdriver bit holder

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3125018 Wera 7515/7 Kraftform Safe-Torque Speed Bicycle 1 05075850001 Bit set 7-piece TORX, Allen incl. screwdriver bit holder

User & Safety Instructions

User & Safety Instructions 3125018 Wera 7515/7 Kraftform Safe-Torque Speed Bicycle 1 05075850001 Bit set 7-piece TORX, Allen incl. screwdriver bit holder

Description

7-piece tool set. For professional screws/professional fine tuning AND for torque-controlled screwing. Skid-proof and thus safe torque mechanism with quick adjustment for right/left and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and a fixed setting (torque lock) for unlimited release/tightening torques. Quick-change holder for high sturdiness. Ideal for use on bicycles. Suitable for bits with 1/4" hexagon drive. 6 tough bits (50 mm long), profile and size of the bits are easily recognizable through the Wera tool finder Take it easy with its color coding and clearly visible labeling.

This text is machine translated.

Scope of delivery

  • 1x Kraftform Safe-Torque torque screwdriver, 2-6 Nm
  • 2x 867/4 BTZ TORX® bits 50 mm: TX10; TX25
  • 4x 840/4 BTZ bits 50 mm: 2.5; 3; 4; 5

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)