• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4688000 Right angle drill attchement Compatible with Wolfcraft

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Right-angle gear

  • Simple, handy solution
  • Compact, for tight spots.
  • Back in no time at all ready for use.

Technical specifications

  • Shaft: 6mm (1/4").
Product type

Right angle drill attchement

Dim

(L x W x H) 15.3 cm x 300 mm x 200 mm

Compatible with

Wolfcraft

Width

300 mm

Height

200 mm

Length

15.3 cm

Weight

310 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856567 Wolfcraft 4688000 Right angle drill attchement Compatible with Wolfcraft

Description

Compact 90° angle gear, for drilling and screwing in narrow spaces. Simple, handy solution that is ready for use back in no time at all.

This text is machine translated.

Features

  • For machine: Cordless Screwdriver
  • For the admission of bits and drill with hexagonal shaft, for wood up to a max. diameter of 10 mm, metal up to Ø 6 mm, stone up to Ø 10 mm
  • The Width across corners is only 52 mm including a 25 mm bits
  • Ball-bearing gear
  • Right and Left Running
  • Max. 400 RPM
  • Max. 13 Nm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)