• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-25030 Right angle drill attchement Compatible with Makita

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tool holder 1/4"
Product type

Right angle drill attchement

Dim

(L x W x H) 166 x 25 x 36 mm

Compatible with

Makita

Width

25 mm

Height

36 mm

Length

166 mm

Weight

0.2340 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743608 Makita E-25030 Right angle drill attchement Compatible with Makita

Description

The angle screw attachment allows the screw at a 90° angle and, thanks to its compact design, is Ideal for working in confined spaces. The high-capacity design is compatible with devices with quick-action drill chuck or ¼″ hexagon mounting.

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)