• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Angle attachment 1/4Z with LED DEWALT DTLRA-QZ

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Tool holder 1/4" hexagon socket
  • Mounting shank 1/4" hex
  • Torque: 41Nm
  • Height: 38mm
  • Length 80mm
  • Brightness: 45 lm
Product type

Right angle drill chuck / attachment

Tool holder

1/4" (6.3 mm) male square

Machine bit

1/4" (6.3 mm) hex

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340476 Angle attachment 1/4Z with LED DEWALT DTLRA-QZ

Description

Features

  • Impact-resistant angle attachment with 38 mm head height for work on hard to reach places
  • Lightweight aluminum housing
  • Robust angle head mechanism – can be used with impact screwdrivers up to a maximum Torque of 41 Nm and offers up to 10x longer life span (compared to previous model)
  • Robust 1/4" hex shaft – ensures a firm and secure fit in all applications
  • Magnetic bit holder with ¼" inner hexagonal holder – for quick change and secure fit of the screwdriver bits
  • Additional hand grip for more leverage and support
  • Integrated LED-light with 45 lumen for more than 2 hours of running time
  • Rechargeable battery with USB cable for quick and easy charging within 2 hours
  • This text is machine translated.

Scope of delivery

  • Base head, additional handgrip, USB cable

More interesting products

(*All information is plus legal VAT)