• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxi Quick-action chuck up to 6 mm with 1/4" hexagonal shaft Donau Elektronik 1539

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxi Quick-action chuck up to 6 mm with 1/4" hexagonal shaft

  • Suitable for all cordless screwdriver with (1/4") Standard bit holder

Technical specifications

Tool holder

Keyless drill chuck

Machine bit

1/4" (6.3 mm)

UKCA

yes

Description

Features

  • Hexagonal shaft with maxi quick-action drill chuck
  • Clamping range 1.0 - 6.0 mm
  • the hexagonal shaft (6.35 mm = 1/4") is suitable for all cordless screwdriver with 1/4" standard bit holder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)