• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quick change angle adapter quick Metabo 627261000

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick release system

Tool holder

Hex shank

Machine bit

Keyless chuck

Compatible with

Metabo

Height

200 mm

Length

400 cm

Width

300 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2100168 Quick change angle adapter quick Metabo 627261000

Datasheet 2100168 Quick change angle adapter quick Metabo 627261000

User & Safety Instructions

User & Safety Instructions 2100168 Quick change angle adapter quick Metabo 627261000

Warranty Terms

Warranty Terms 2100168 Quick change angle adapter quick Metabo 627261000

Description

Quick-change angle adapter "Quick". For drilling and screwing in hard to reach places . Magnetic bit holder with 1/4" (6.35 mm) hexagonal shaft . Gearbox made of special steel . Suitable for forward/reverse operation; up to max. 28 Nm. Suitable for all Metabo BS/SB 18 L-class and PowerMaxx "Quick" machines.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)