• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quick-action drill chuck (0.8 - 3.2 mm) 4486 Dremel 2615448632

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick-action drill chuck (0.8 - 3.2 mm) 4486

  • For fast and simple changing of accessories and parts without collet

Technical specifications

  • Thread diameter: 28"
Product type

Quick-release chuck

Tool holder

Keyless drill chuck

Compatible with

Dremel

Height

50 mm

Length

150 cm

Width

100 mm

Shank diameter

0.4 - 3.4 mm

Clamping range

0.8 - 3.2 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850407 Quick-action drill chuck (0.8 - 3.2 mm) 4486 Dremel 2615448632

Description

The Dremel drill chuck (4486) allows for quick and easy change of accessories to your Dremel Multi-function tool without the use of collets. It can be used for accessories from 0.4 mm to 3.4 mm shank diameter can be used.

This text is machine translated.

Hints

Not compatible with the Dremel 4200

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.97*

More interesting products

(*All information is plus legal VAT)