• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20562-QZ Tap & die adapter Compatible with Dewalt

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting 1/4" hexagonal
  • Lifting capacity 45 kg
Product type

Tap & die adapter

Compatible with

Dewalt

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401907 DEWALT DT20562-QZ Tap & die adapter Compatible with Dewalt

Description

Attachment for quick and easy screw-in/release of nuts along a threaded rod during installation/uninstallation of Unitrust rails
Use with any standard ¼" impact driver
Suitable for the most common nut sizes (M6, M8, M10 and M12)
Each insert is matched to a specific nut size
Equipped with a reset button - returns the clamping jaws to the open position
Open clamping jaws – attachment can be set at any point along the threaded rod. It is not necessary to push the tool upwards from the end of the threaded rod
Up to a 45 kg lifting capacity
Compact and light
Can be rotated by 360° – for easy access even in cramped spaces
Inner parts completely made of metal, hardened cogwheels for high durability
Simple quick-change device
Lateral protective rubber coating

This text is machine translated.

Scope of delivery

  • Threaded rod attachment, inserts M6, M8, M10 and M12

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)