• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A001Y8 Right angle drill attchement Compatible with Bosch IXO

1/2
Application
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle attachment

  • You can use it to around the corner screws

Technical specifications

Product type

Right angle drill attchement

Type (Bosch)

Bosch-do-it (green)

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Compatible with

Bosch IXO

Width

100 mm

Height

50 mm

Length

150 cm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1172742 Bosch Home and Garden 1600A001Y8 Right angle drill attchement Compatible with Bosch IXO

Description

Enables Flexible use in hard to reach areas of work.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.96*

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)