• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 5000009186919 Depth stop

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX DEPTH STOP DRIVE STOP WITH FELT RINGS AND T25 T-STAR PLUS BIT

  • Use: Patio construction
  • Application: Adjustment of the desired screw-in depth by means of counter-thread
  • Direct insertion of the depth limiter into the drill chuck of the cordless screwdriver
  • Do not use in bit holder
  • Felt ring in depth limiter protects the surface from unwanted pressing.
  • 1/4” BIT mounting with snap ring
  • Tool (pliers) is required for bit replacement
  • SPAX DRIVE STOP comes with three felt rings and a T25 T-Star plus bit

Technical specifications

Product type

Depth stop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742522 SPAX 5000009186919 Depth stop

Description

If our patio screws are screwed in too deep, it can damage the screw-in points because the water accumulates in the screw-in hole. To avoid this, the drive stop is available. This is a so-called depth limiter in which the screw-in depth can be preset with millimeter precision using a counter-thread. You must insert the drive stop directly into the drill chuck of the cordless screwdriver, never in the bit holder. The felt ring in the depth limiter protects the surface from unwanted pressing. Our drive stop in conjunction with impact screwdrivers is not suitable. This means that the terrace screws can be screwed in very fast with perfect screw-in depth – completely without readjustment.

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)