• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 110/P Flexishaft

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot 110/P Flexishaft

  • With 3 ball bearings
  • Length: 1m
  • Collet chucks

Technical specifications

  • Shank Ø 3 mm
  • M8 x 0.75 screw
Product type

Flexible shaft

Length

1 m

-

Rotational speed range

Max. 35000 U/min

Type

110P

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813204 Proxxon Micromot 110/P Flexishaft

Description

This professional, highly flexible shaft is suitable for all Proxxon mini drills. Even the smallest shanks are fastened in the absolute centre. No rattling or knocking by tool inserts.

Features

  • Aluminium handpiece with double ball bearing, ground steel shaft.
  • Ball bearing shaft, machinesided
  • Highly flexible mind.

Scope of delivery

  • flexible shaft
  • 6 MICROMOT steel collets.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.96€ 181.46*

What kind of Power Drill Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)