• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 075.300A CenterScanner Plus Bore hole template 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 705.00
-11 %
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bore hole template

Dim

(W x H x D) 300 x 150 x 250 mm

Weight

1150 g

Width

300 mm

Height

150 mm

Depth

250 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445724 Laserliner 075.300A CenterScanner Plus Bore hole template 1 pc(s)

User & Safety Instructions 2445724 Laserliner 075.300A CenterScanner Plus Bore hole template 1 pc(s)

Warranty Terms

Warranty Terms 2445724 Laserliner 075.300A CenterScanner Plus Bore hole template 1 pc(s)

Description

The precise drill guide consisting of transmitter and receiver enables the safe alignment of the drilling channel to wall and ceiling holes up to 150 cm. The location is made possible by easily visible LED indicators and acoustic signals. Easily accessible marking aids in transmitter and receiver are used for center alignment. The required drilling depth can be determined up to 200 cm via the integrated LCD display. The TX transmitter with metal and voltage detection provides for an effective prevention of incorrect drilling. When detecting foreign objects, an optical and acoustic warning is emitted.

This text is machine translated.

Features

  • Simple and exact alignment of the drilling channel
  • Precise positioning of the entry and exit positions via LED indicators
  • Easily accessible marking aids in transmitter and receiver for center alignment
  • Determination of the required drilling depth up to 200 cm
  • Transmitter TX with integrated metal and voltage detection to prevent incorrect drilling
  • Visual and acoustic warning when detecting foreign objects
  • Avoid unnecessary drilling

Scope of delivery

  • Transmitter CenterScanner Plus TX
  • Receiver RECV
  • Glue kit
  • Sliding pads (4x)
  • Batteries
  • Carrying case

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)