
Number
Highlights & Details
Toolcraft VDE screwdrivers, set of 6
- VDE approved screwdriver set
- Insulated to 1,000V
- Ergonomic grip handle
Technical specifications
- Handle diameter: 23 - 35 mm
- Blade width (details): Slotted 0.6 - 1 mm
- Blade length (details): 100 - 150 mm
- Product type
Screwdriver set
- Range of use
VDE
Workshop
Electrical & precision engineering
- Downforce
Slot
Phillips
- Material
Chromium-vanadium steel
- Material properties
tempered
burnished
- Length
100 mm
- DIN standard
DIN EN 60900
- Weight
600 g
- Width
80 mm
- Height
270 mm
- Dim
(L x W x H) 100 x 80 x 270 mm
- EN standard
EN 60900
- VDE standard
0682-201
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531072 TOOLCRAFT VDE, Workshop, Electrical & precision engineering Screwdriver set 6-piece Slot, Phillips
Warranty Terms
Warranty Terms 3531072 TOOLCRAFT VDE, Workshop, Electrical & precision engineering Screwdriver set 6-piece Slot, Phillips
Description
Certified protection
The screwdrivers are VDE-tested and have insulated blades that are designed for work on up to 1,000 V. This provides the user with the required safety during electrical installations and maintenance work.
Ergonomic handling
The tools are equipped with ergonomic comfort handles made of TPU. This shape makes the gripping easy and enables a controlled guiding of the tool in the professional daily work.
Increased corrosion protection
The tips of the screwdriver are browned. This special surface treatment provides additional protection against corrosion of the chromium-vanadium blades and supports the long-term use of the tools.
Practical composition
The delivery includes six screwdrivers in standard sizes. It includes four slotted models (SL3.5 x 100, SL4x100, SL5.5x150, SL6.5x150) and two cross-head models (PH1x100, PH2x100), which flexibly cover different work requirements.
This text is machine translated.
Features
- High-quality tools for professional use
- Insulated blade for maximum safety
- Burnished tip for additional corrosion protection
Scope of delivery
- 1 xSL3.5x100
- 1 xSL4.0x100
- 1 xSL5.5x150
- 1 xSL6.5x150
- 1 xPH1x100
- 1 xPH2x100






