• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2035/6 B Electrical & precision engineering Screwdriver set 6-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pts. Slotted / Cross HeadPH electronic Screwdriver kit

  • Inclusive of rack-wall holder
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Slot

Phillips

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Length

157 mm

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 802018 Wera 2035/6 B Electrical & precision engineering Screwdriver set 6-piece Slot, Phillips

Description

High-quality Wera Micro screwdriver set for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Wera Black Point tip offers fit and optimized protection against corrosion. Including a convenient rack for the clear keeping of the screwdriver.

This text is machine translated.

Features

  • Rotatable cap
  • Fast rotate position
  • Precision position
  • Power position
  • Roll-away protection
  • Black-point tip.

Scope of delivery

  • 4 flat-tip screwdrivers 0.4 x 2.5/0.5 x 3/0.6 x 3.5/0.8 x 4 mm
  • 2 cross-tip screwdrivers PH 0/PH 1
  • Total length 157 mm.

More interesting products

(*All information is plus legal VAT)