• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Micro Big Pack 1 Electrical & precision engineering Screwdriver set 25-piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 Parts)
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform Micro Big Pack 1 electronics screwdriver set, 25 pcs

  • 25-part Kraftform Micro screwdriver set in robust and compact roll-up bag
  • Multi-component Kraftform Micro grip for fast and ergonomic working
  • Tools with roll-off protection and rotating cap for quick twisting

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2180091 Wera Micro Big Pack 1 Electrical & precision engineering Screwdriver set 25-piece

User & Safety Instructions

User & Safety Instructions 2180091 Wera Micro Big Pack 1 Electrical & precision engineering Screwdriver set 25-piece

Description

Wera Micro screwdriver set for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Storage and transport in robust bag, the tool is always at hand. With Tool Finder Take it easy: color coding according to profiles and large stamping.

This text is machine translated.

Scope of delivery

  • Kraftform Micro Big Pack 1 electronics screwdriver set, 25 pcs
  • 3x 2050 PH Electronic Phillips screwdriver PH 000x40 mm, PH 00x40 mm, PH 0x40 mm
  • 2x 2067 Electronics TORX® Screwdriver TX 5x40 mm, TX 6x40 mm
  • 5x 2067 Electronics TORX® HF Screwdriver with retaining function: TX 5x40 mm, TX 6x40 mm, TX 7x60 mm, TX 8x60 mm, TX 10x60 mm
  • 1 x 2067 Electronics IPR TORX PLUS® Screwdriver: 1 IPR x 40 mm
  • 4x 2054 electronic hexagonal screwdriver 0.9x40 mm, 1.3x40 mm, 1.5x60 mm, 2x60 mm
  • 6x 2035 electronic slotted screwdriver: 0.23x1.5x40 mm, 0.30x1.8x60 mm, 0.35x40 mm, 0.40x2x60 mm, 0.40x2.5x80 mm, 0.50x3x80 mm
  • 2x 2069 electronic Allen keys: 4x60 mm, 5.5 x 60 mm
  • 1 x 2072 Kraftform Micro screwdriver for Microstix® screws: M x 40 mm
  • 1x 1429 Mini jack 1 x 3.5 x 50 mm
  • 1x adhesive strip 240: 240 x 50 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

More interesting products

(*All information is plus legal VAT)