• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SoftFinish® CentroFix Bit screwdriver 38 mm DIN 3126

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Blade length

38 mm

Length

149 mm

Handle Ø

36 mm

Width

150 mm

Height

50 mm

Weight

113 g

DIN standard

DIN 3126

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 149 x 150 x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046007 Wiha SoftFinish® CentroFix Bit screwdriver 38 mm DIN 3126

Description

Features

  • Output: For bits to DIN 3126, ISO 1173 form C 6.3
  • Compact, handy design for working in difficult places
  • Application: When the bit has to hold securely
  • Bit holder:CentroFix quick change holder
  • Handle Wiha SoftFinish® multi-component handle with roll protection.
  • Standards: For bits DIN 3126, ISO 1173, shape C6.3 and E6.3
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)