• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Workshop Bit screwdriver 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

21pcs. T-grip bit holder

  • With Bits und 6.3 mm (1/4")-applications

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Blade type

Round

Screwdriver features

T-grip

Downforce

1/4" (6.3 mm)

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828929 Brüder Mannesmann Workshop Bit screwdriver 1/4" (6.3 mm)

Description

Features

  • With 11 bits, 9 socket inserts 1/4", 1 adapter and T-handle.

Scope of delivery

  • Phillips PH 1/2/3
  • Slotted 3/4/5/6 mm
  • T-profile T15/T20/T30
  • Hexagon head 5/6/7/8/9/10/11/12/13 mm
  • Hexagon socket
  • Hex to 1/4" adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48€ 10.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)