• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Workshop Bit ratcheting screwdriver 5/32" (4 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Range of use

Workshop

Drive

5/32" (4 mm)

Handle length

105 mm

Downforce

5/32" (4 mm)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817704 Donau Elektronik Workshop Bit ratcheting screwdriver 5/32" (4 mm)

Description

Aluminum screwdriver handle with right/left-handed rotation adjustable and central position can be found. Suitable for all 4 mm Mini-bits. With continuous, smooth ratchet function. Length approx. 105 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 21.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)