• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 392 Workshop Bit screwdriver 177 mm DIN 3126, DIN ISO 1173

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit hand-holder with flexible shaft

  • Bitholding screwdriver
  • With flexible shaft
  • Multi-component Kraftform plus handle for a high working speed and ergonomic screwdriving
  • With non-roll feature
  • With quick-release chuck for rapid bit changes

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Blade length

177 mm

Length

275 mm

Handle length

98 mm

Width

250 mm

Height

100 mm

Weight

100 g

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

flexible blade

Dim

(L x W x H) 275 x 250 x 100 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817390 Wera 392 Workshop Bit screwdriver 177 mm DIN 3126, DIN ISO 1173

Description

Bit hand from Wera with multi-component Kraftform handle for high working speeds and especially former ergonomic screw. Suitable for bits with (1/4") outer hexagon drive according to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1 With quick change fodder and Hexagonal unroll-protection to prevent it from rolling away.

Features

  • Suitable for 1/4" DIN 3126-C 6.3 (ISO 1173) hexagon bits and Wera Series 1
  • Design: Wera quick-release chuck
  • Handle: Kraftform with non-roll feature, multi-component

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 27.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)