• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 820/1/6 Workshop Bit screwdriver 1/4" (6.3 mm) 120 mm DIN 3126, DIN ISO 1173

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6.3 mm combination screwdriver + 6 bits

  • Combination screwdriver with integrated magazine
  • One-component, ergonomic handle
  • With hexagon blade
  • Strong magnet holds the used bit firmly in place
  • 6 Torx bits included

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Blade length

120 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

incl. bit magazine

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824678 Wera 820/1/6 Workshop Bit screwdriver 1/4" (6.3 mm) 120 mm DIN 3126, DIN ISO 1173

Description

Combi-screwdriver. With strong permanent magnets With 1-komponentigem Kraftform handle. With rotating magazine.

Features

  • Kraftform Handle 6 bits.

Scope of delivery

  • Combination screwdrivers with rotating magazine
  • 6 bits Torx T10/T15/T20/T25/T30/T40.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.