• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 810/1 ESD ESD Bit screwdriver 1/4" (6.3 mm) 100 mm DIN 3126, DIN ISO 1173

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD bit holder

  • ESD-safe
  • With retaining ring
  • Ergonomic Kraftform Plus handle
  • Suitable for bits with 1/4" hexagon drive
  • Suitable for Bosch, Fein, Metabo, Holz-Her et al
  • Yellow ESD symbol with a hand holding a triangle to indicate ESD-protected areas or equipment.

Technical specifications

Product type

Bit screwdriver

Range of use

ESD

Drive

1/4" (6.3 mm)

Blade length

100 mm

Length

212 mm

Handle length

112 mm

Blade type

Round

Material properties

matt nickel-chrome plating

Width

40 mm

Weight

0.3274 kg

DIN standard

DIN 3126

DIN ISO 1173

Dim

(L x W) 212 mm x 40 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817427 Wera 810/1 ESD ESD Bit screwdriver 1/4" (6.3 mm) 100 mm DIN 3126, DIN ISO 1173

Description

Wera ESD bit grip handle with snap ring. Suitable for bits with (1/4") outer hexagon drive according to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1 Multicomponent Kraftform handle with rolling protection.

Features

  • Wera ESD bit grip handle in the Kraftform Plus design with snap ring. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 811/1 ESD

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.