• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Tool Rebel Workshop Bit screwdriver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Screwdriver features

incl. bit set

with Easter egg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227865 Wera Tool Rebel Workshop Bit screwdriver

Description

Easter is celebrated, given away and, in particular, hidden. In 2020, the tool specialist Wera will also provide the Easter Bunny with the appropriate Easter eggs. Each egg contains a tool set for common screw applications in professional and household areas. The handmade Easter egg made of solid cardboard will remind many people of their childhood. After removing the Wera tool, it can be refilled and given away or simply used for decoration during Easter. The Wera Osterei includes a set with screw tools for 13 different profiles in the micro and workshop area. In addition to the hand holder with rotating cap, the micro assortment includes 2 micro bits each of Phillips PH, slot, TORX® and hexagon socket. The workshop assortment consists of a bit hand holder in ergonomic Kraftform design and 2 cross-head bits each PH and PZ as well as 1 slotted bit. Thanks to a specially tuned coating, the bits have a new and permanent corrosion protection. The tool set can be stowed away safely and compactly in a bag, which is also included, and can thus be used mobile.

This text is machine translated.

Scope of delivery

  • 1x Easter egg 2020 tool Rebel, 15-part
  • 1x 822 bit hand holder, 1/4" x 78 mm
  • 2x 851 Micro Vario Bits: PH 00x30, PH 0x30
  • 2x 867 Micro Vario TORX® bits: TX 5x30, TX 6x30
  • 2x 840 Micro Vario Bits Hex-Plus: 1.5x30, 2.0x30
  • 2x 800 Micro Vario Bits: 0.23x1.5x30, 0.50x2.5x30
  • 1x 813 bit hand holder, 1/4" x 78 mm
  • 2x 851/4 BTZ bits: PH 1x50, PH 2x50
  • 2x 855/4 BTZ Bits: PZ 1x50, PZ 2x50
  • 1x 800/4 BTZ bits, 0.8 x 5.5 x 50 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.