• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 60 Red Bull Racing Ed. Workshop Bit screwdriver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.99 / piece)
€ 60.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Material

Stainless steel

Screwdriver features

incl. bit set

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1527538 Wera Kraftform Kompakt 60 Red Bull Racing Ed. Workshop Bit screwdriver

Description

Features

  • Multi-component Kraftform handle
  • Hexagonal unroll-protection.

Scope of delivery

  • Screwdriver with stainless steel blade and bit quick-change chuck" Rapidator"
  • Bits, L = 89 mm: slotted: 1 x 89
  • cross-tip: Pozidriv PZ 1/PZ 2/PZ 3 x 89 mm, Phillips PH 1/PH 2/PH 3 x 89 mm
  • Torx T10/15/20/25/30 BO x 89 mm
  • HexPlus 3/4/5/6 x 89 mm
  • Bag.

Hints

Red Bull Racing Formula One Team. License products made by WERA. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.