• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 819/1 Workshop Bit screwdriver 1/4" (6.3 mm) 120 mm DIN 3126, DIN ISO 1173

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi-screwdriver

  • Combination screwdriver with integrated magazine
  • One-component, ergonomic handle
  • With hexagon blade
  • Strong magnet holds the used bit firmly in place
  • Without bits

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Blade length

120 mm

Length

230 mm

Handle length

110 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

alloyed

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

incl. bit magazine

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817433 Wera 819/1 Workshop Bit screwdriver 1/4" (6.3 mm) 120 mm DIN 3126, DIN ISO 1173

Description

Wera combination screwdriver with strong permanent magnet. For all 1/4" bits to DIN 3126-C 6.3 (ISO 1173) and Wera Series 1 Rotating Bit Magazine. Magazine without mounting.

Features

  • Suitable for 1/4" DIN 3126-C 6.3 (ISO 1173) hexagon insert bits and Wera Series 1
  • Blade: Hexagon
  • Design: Strong permanent magnet
  • Handle: Kraftform, Weralit II, single-component, rotary magazine

Scope of delivery

  • 819/1 New 1/4"

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.