• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Workshop 8 in 1 Screwdriver with double ended bit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 11.99
-64 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8 in 1 Screwdriver with double ended bit

  • Slot/Phillips drive double ended bit
  • Symbol image for TOOLCRAFT Workshop 8 in 1 Screwdriver with double ended bit

Technical specifications

  • Interchangeable blade can be used on 8 sizes of driver:
  • (PZ) #1 #2 #3
  • (PH) #0 #1 #2 #3
  • (SL) 6 mm
Product type

Double-end bit screwdriver

Range of use

Workshop

Drive

PH2

6 mm

PH0

PH1

Length

100 mm

Width

35 mm

Height

35 mm

Weight

56 g

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 100 x 35 x 35 mm

Downforce

Slot

Phillips

Pozidriv

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816273 TOOLCRAFT Workshop 8 in 1 Screwdriver with double ended bit

Description

Useful for working in confined space. Handle with hanging hole.

Scope of delivery

  • Screwdriver with double ended bits (slot 6 mm, Phillips PH0/PH1/PH2/PH3/PZ1/PZ2/PZ3).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)