• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 838 RA-R L Workshop Bit ratcheting screwdriver DIN ISO 1173

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

838 RA-R L.

  • The ratchet integrated in the handle with fine toothing ensures fast work
  • Innovative ratchet mechanism allows easy 'twirling'. A real problem solver for lack of resistance of the screw
  • Intuitive switching: Switch ICH to the right - screw ICH to the right, switch ICH to the left - screw ICH to the left
  • The ratchet mechanism can be deactivated with 0-position for precise working
  • Innovative Rapidaptor technology for fast bit change

Technical specifications

  • Max torque: 50 Nm
  • 1/4" inner hexagonal holder.
Product type

Bit ratcheting screwdriver

Range of use

Workshop

Length

145 mm

Width

35 mm

Height

60 mm

DIN standard

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

Quick-change chuck

Dim

(L x W x H) 145 x 35 x 60 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3430821 Wera 838 RA-R L Workshop Bit ratcheting screwdriver DIN ISO 1173

User & Safety Instructions

User & Safety Instructions 3430821 Wera 838 RA-R L Workshop Bit ratcheting screwdriver DIN ISO 1173

Description

High-quality bit hand-holder with ratchet function. The ratchet integrated in the handle with fine toothing ensures fast work. The innovative ratchet mechanism enables the "whirling" when the screw offers only low resistance. Changing the direction of the screw is intuitive: If the ring switch is turned to the right, it is screwed to the right, the ring switch is turned to the left and screwed to the left. The ratchet mechanism can be deactivated with 0-position for precise working. The quick change chuck Rapidaptor (suitable for bits with 1/4" outer hexagonal drive according to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) enables very fast bit changes without tools. The strong permanent magnet holds the bits tightly. The ergonomically shaped Kraftform handle avoids bubbles and swells. The grip zones made of hard material guarantee a quick grip without "stick" and thus for high working speed, the grip zones made of softer material provide excellent grip and thus for high torque transmission.

This text is machine translated.

Features

  • Innovative ratchet mechanism allows easy 'twirling'. A real problem solver for lack of resistance of the screw

Scope of delivery

  • 1/4"x140

Hints

Ratchet screwdriver, 1/4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)