• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex VDE Screwdriver set 6-piece Slot, Phillips

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE screwdriver set

  • VDE-tested chromium-
  • vanadium-molybdenum steel
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Phillips

Material

Chrome moly vanadium steel

Material properties

burnished

Length

250 cm

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

Weight

25.000

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

EN standard

EN 60900

Material (details)

Chrome/vanadium/molybdenum steel, burnished tip.

Standards

IEC 60900, DIN EN 60900

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1008208 Knipex VDE Screwdriver set 6-piece Slot, Phillips

User & Safety Instructions

User & Safety Instructions 1008208 Knipex VDE Screwdriver set 6-piece Slot, Phillips

Description

Attractive sales packaging with SB-holes. Tools in the plastic deep-drawn part with transparent cover. Dimensions (W x H x D) 170 x 370 x 40 mm.

This text is machine translated.

Features

  • Ergonomically optimized 2-component grip for low-fatigue and reduced hand force transmission
  • Handle prevents rolling
  • Chromium-vanadium-molybdenum steel
  • Tip: burnished
  • Handle: Insulating multi-component grip, VDE-tested.

Scope of delivery

  • Knipex 98 20 30 slotted screwdriver 3.0 x 100 mm
  • Knipex 98 20 40 slotted screwdriver 4.0 x 100 mm
  • Knipex 98 20 55 slotted screwdriver 5.5 x 100 mm
  • Knipex 98 20 65 slotted screwdriver 6.5 x 150 mm
  • Knipex 98 24 01 Cross-head screwdriver PH 1 x 80 mm
  • Knipex 98 24 02 Cross-head screwdrivers PH 2 x 100 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.96€ 120.96*

More interesting products

(*All information is plus legal VAT)