• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom ATW.J10PB Universal Screwdriver set 10-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver set 10 piece

  • 3 screwdrivers for slotted screws 2.5 x 75 - 4 x 100 - 5.5 x 125 mm.
  • 2 screwdrivers for slotted screws - Power Series 6.5 x 150 - 8 x 175 mm.
  • 3 Phillips® screwdriver: 0x75 - 1x100 - 2x125 mm.
  • 2 Pozidrive screwdriver: 1x100 - 2x125 mm.

Technical specifications

Product type

Screwdriver set

Range of use

Universal

Size

2.5 mm

4.0 mm

5.5 mm

6.5

8 mm

PH 0

PH 1

PH 2

PZ 1

PZ 2

Material

Metal

Weight

1009 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192215 Facom ATW.J10PB Universal Screwdriver set 10-piece

Description

Heat treatment on the line: + 100% life + 100% resistance
Soft Grip for more comfort and chemical resistance
Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant
Ergonomically optimized handle: 10% more torque
Laser marking: For higher wear resistance
Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear.

This text is machine translated.

Scope of delivery

  • 3 screwdrivers for slotted screws
  • 2 screwdrivers for slotted screws
  • 3 Phillips®-screwdriver
  • 2 Pozidrive® screwdriver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.96*

More interesting products

(*All information is plus legal VAT)