• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A032VF 1600A032VF Shifter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Length

100 cm

Width

300 mm

Weight

5

267 g

208 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375835 Bosch Home and Garden 1600A032VF 1600A032VF Shifter

Description

Hand tools adjustable wrench. Top performance and highest comfort is offered by this 8" adjustable wrench. Versatile use thanks to flexible opening up to 32 mm. Hard carbon steel and a black phosphated surface ensure long life and high corrosion protection. The stable setting wheel does not loosen after it is determined in a suitable position. The two-component grip is ergonomically designed and has a non-slip surface for comfortable and easy use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)