• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301064 R03800015 Shifter 1-piece Spanner size (metric) 43 mm Spanner size (inches) 1 11/16"

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

333 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Size

1 11/16"

Spanner size

43 mm

Length

385 mm

Material

Chromium-vanadium steel

Material properties

phosphated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159640 Gedore RED 3301064 R03800015 Shifter 1-piece Spanner size (metric) 43 mm Spanner size (inches) 1 11/16"

Information

Information 2159640 Gedore RED 3301064 R03800015 Shifter 1-piece Spanner size (metric) 43 mm Spanner size (inches) 1 11/16"

Description

Features

  • Design according to DIN 2997, shape A
  • Jaw position 15°
  • Swedish model, role with left gear
  • With a mm-setting scale
  • Chromium-vanadium steel.
  • Phosphated
  • With hanging hole
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)