• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 824097 Mini shifter Spanner size (metric) 10 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini adjustable wrench

  • Length 70mm
  • Adjustment range 0 - 10 mm

Technical specifications

Product type

Mini shifter

Spanner size

10 mm

Length

70 mm

Material properties

chrome plated

polishing

Material (details)

Chrome-plated and polished.

UKCA

yes

Description

Chromed and polished for small fine work in modelling and precision mechanics.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)