• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 9031 Shifter 38 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

38 mm

Length

218 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696315 Bahco 9031 Shifter 38 mm

Description

Adjustable Wrench, in the course of the ERGO™ process was developed. Special adjustable wrench with extra large opening width. ISO 6787, DIN 2997, ASME B 107.8 M-2003 and BS6333. High-performance steel alloy. Comfortable, slip-proof grip made of thermoplastic material. Scale in mm for pre-setting and exact measurement. The jaw falls even at maximum opening not out. Larger opening than traditional adjustable wrenches, lower weight when matching grip length. Head combines slimming for good access with high load capacity. Ideal for plumber and other artisans, their tools with yourself. Left-rotating screw. Browned, precision-hardened and rust protection.

This text is machine translated.

Features

  • Special adjustable wrench with extra large opening width
  • ISO 6787, DIN 3117, ASME B107.8M-2003 AND BS 6333
  • High-performance steel alloy
  • Comfortable, non-slip grip made from thermoplastic material
  • Scale in mm to pre-set and accurate measurement
  • The jaw does not fall out even at the maximum opening
  • Larger opening width than with conventional adjustable wrench and lower weight with suitable handle length
  • Head combines slimming for good access with high load capacity
  • Ideal for plumbers and other craftsmen carrying their tools
  • Turn left-handed screw Gunmetal finish, precision hardened and rust protection treated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)