• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 6-771 Bernstein Werkzeugfabrik Shifter Spanner size (metric) 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

12 mm

Length

100 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407068 BERNSTEIN Tools for Electronics 6-771 Bernstein Werkzeugfabrik Shifter Spanner size (metric) 12 mm

Description

Design: chromium vanadium, chrome-plated.

Features

  • Adjustable wrench CV, 100 mm, range 0 to 12 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)