• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R03100010 3300998 Shifter 10"

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight 420 g
  • Wingspan [inch]: 1.11/32
  • Clamping width: 34 mm
Product type

Shifter

Size

10"

Length

250 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

100 mm

Weight

1000 g

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188320 Gedore RED R03100010 3300998 Shifter 10"

Description

• Design according to DIN 3117, Form A.
• Mole setting 15°
• polished head with lasered scale
- High torque
• 40-50 HRC
• Chrome-Vanadium-Steel
• chrome-plated

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)