There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Spanner size
Bahco 9029 C 9029C Shifter Spanner size (metric) 32 mm
1696693
This article
32 mm
Bahco 9031 BAH9031 Shifter Spanner size (metric) 38 mm
1696315
38 mm
Bahco 9031 C 9031C Shifter Spanner size (metric) 38 mm
1696364
38 mm
Bahco 9029 BAH9029 Shifter Spanner size (metric) 32 mm
1696399
32 mm
Bahco 9071 9071 Shifter Spanner size (metric) 27 mm
1696400
27 mm
Bahco 9073 Shifter Spanner size (metric) 34 mm
1696401
34 mm
Bahco 9071C 9071C Shifter Spanner size (metric) 27 mm
1696480
27 mm
Bahco 9073 C 9073C Shifter Spanner size (metric) 34 mm
1696481
34 mm
Bahco 9072 Shifter Spanner size (metric) 31 mm
1696560
31 mm
Bahco 9072 C 9072C Shifter Spanner size (metric) 31 mm
1696696
31 mm
Description
Adjustable Wrench, in the course of the ERGO™ process was developed. Special adjustable wrench with extra large opening width. ISO 6787, DIN 2997, ASME B 107.8 M-2003 and BS6333. High-performance steel alloy. Comfortable, slip-proof grip made of thermoplastic material. Scale in mm for pre-setting and exact measurement. The jaw falls even at maximum opening not out. 40% larger opening than traditional adjustable wrenches, lower weight when matching grip length. Head combines slimming for good access with high load capacity. Ideal for plumber and other artisans, their tools with yourself. Left-rotating screw. Chrome-plated, precision-hardened and rust protection.
Adjustable Wrench, in the course of the ERGO™ process was developed. Special adjustable wrench with extra large opening width. ISO 6787, DIN 2997, ASME B 107.8 M-2003 and BS6333. High-performance steel alloy. Comfortable, slip-proof grip made of thermoplastic material. Scale in mm for pre-setting and exact measurement. The jaw falls even at maximum opening not out. 40% larger opening than traditional adjustable wrenches, lower weight when matching grip length. Head combines slimming for good access with high load capacity. Ideal for plumber and other artisans, their tools with yourself. Left-rotating screw. Chrome-plated, precision-hardened and rust protection.