• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 9071 Shifter 27 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 38.99
-8 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

27 mm

Length

208 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696400 Bahco 9071 Shifter 27 mm

Description

Adjustable Wrench, in the course of the ERGO™ process was developed. ISO 6787, DIN3117 and BS6333, ASME B 107.8 m in 1996. High-performance steel alloy. Comfortable, slip-proof grip made of thermoplastic material. Measurement scale in mm for exact pre-setting and exact measurement. The jaw is also on a full opening not out. Jaw position 15° for a better accessibility. Left-rotating screw. P: umstellbare jaw for use on pipes. Browned, precision-hardened and rust protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)