• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 42989 Electrician, VDE, Electrical & precision engineering Screwdriver set 7-piece Phillips, Slot

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine screwdriver set PicoFinish electric slotted, 7-piece Phillips. Including holder (42989)

  • Ideal for fine, filigree screwing work in electronics and on conducting parts
  • With practical plastic holder for hanging or positioning
  • Extra long rotary cap enables an optimum guide
  • Screwdriver grip size concept for an optimal balance between precision and control
  • Each tool tested individually at 10,000 V AC and approved for 1,000 V AC
  • Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
  • A triangular sign with the letters 'D', 'V', 'E'.
  • Black and white GS mark with the letters 'gs' and the text 'tested safety', symbolises verified product safety in Germany.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

VDE

Electrical & precision engineering

Downforce

Phillips

Slot

Blade width

1.5 mm

2 mm

2.5 mm

3 mm

Size

PH 0

PH 00

1.5 mm

2.0 mm

2.5 mm

3.0 mm

Material

Chrome moly vanadium steel

Material properties

burnished

insulated

Blade length

50 mm

65 mm

Handle Ø

18 mm

Length

285 mm

Weight

360 g

Width

32 mm

Height

155 mm

Dim

(L x W x H) 285 x 32 x 155 mm

Type

VDE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233207 Wiha 42989 Electrician, VDE, Electrical & precision engineering Screwdriver set 7-piece Phillips, Slot

Description

The challenge of fine mechanical screw joints is to work precisely and sensitively, without damaging the work piece. Thanks to their long, slim grips and the Ideal fast-turning zone, the Wiha PicoFinish screwdrivers are ideal for fine-grained work in electrical and precision engineering, for hobbies and model-making. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The insulated fine screwdrivers are subjected to a routine test according to the international standard IEC 60900 and enable a safe working in the area of conducting parts up to 1,000 V AC. The set contains 6 Pico Finish® fine screwdriver and a holder. With the latter, the fine screwdrivers can be stored properly in the workplace.

This text is machine translated.

Scope of delivery

  • 1x fine screwdriver PicoFinish electric slotted 1.5 mm x 50 mm (42374)
  • 1x fine screwdriver PicoFinish electric slotted 2.0 mm x 50 mm (42375)
  • 1x fine screwdriver PicoFinish electric slotted 2.5 mm x 65 mm (42376)
  • 1x fine screwdriver PicoFinish electric slotted 3.0 mm x 65 mm (42377)
  • 1x fine screwdriver PicoFinish electric Phillips PH0 x 65 mm (42378)
  • 1x fine screwdriver PicoFinish electric Phillips PH00 x 50 mm (42379)
  • 1x holder

More interesting products

(*All information is plus legal VAT)