
1/10

Torque screwdriver
Workshop
4 mm
0.8 Nm
5 Nm
6 %
50 mm
36 mm
138 mm
50 mm
190 mm
252 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
EN ISO 6789
EN 26789
ASME B107.14M
EN ISO 6789, BS EN 26789, ASME B107.14m
yes
User & Safety Instructions 827093 Wiha 26463 Workshop Torque screwdriver 0.8 - 5 Nm DIN EN ISO 6789, DIN EN 26789
€ 193.96*
The necessary accessories are required to use the article as described.