• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7400 Workshop Torque screwdriver 0.3 - 1.2 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7440 ESD 0.3 - 1.2 Nm Adjustable Kraftform ESD torque screwdriver

  • Adjustable torque screwdriver
  • ESD-safe
  • The Rapidaptor technology makes rapid exchange of bits and sockets possible
  • With distinctly audible and noticeable excess-load signal
  • Suitable for bits with 1/4" hexagon drive
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Torque (min.)

0.3 Nm

Torque (max.)

1.2 Nm

Tolerance ±

6 %

Nm graduation

0.05 Nm

Length

155 mm

Width

150 mm

Height

50 mm

Weight

188 g

Screwdriver features

Multi-purpose tool grip

calibrated

adjustable

Type

ESD

Size

6,3 mm (1/4")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 824988 Wera 7400 Workshop Torque screwdriver 0.3 - 1.2 Nm

User & Safety Instructions

User & Safety Instructions 824988 Wera 7400 Workshop Torque screwdriver 0.3 - 1.2 Nm

Description

Wera torque screwdriver. ESD-safe: Secure protection of components against electrostatic energy and associated damage due to a electrical surface resistance of between 10^6 and 10^9 Ohm. Kraftform handle for a high working speed and ergonomic screwdriving. Adjustable torque with maximum precision. Simple setting of the required torque by hand. Easy-to-read scale value. Distinctly audible and noticeable excess-load signal when the pre-set torque is reached. The Rapidaptor technology makes the tool adaptable since the bits and sockets can be exchanged rapidly. Multi-component Kraftform Plus handle with hard materials to ensure rapid hand repositioning without any danger of the skin sticking to the handle and soft zones to ensure high torque transfer. Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits.

Features

  • Suitable for 1/4" DIN 3126 C 6.3 and E 6.3 (ISO 1173) hexagon insert bits und Wera Series 1 and 4
  • Design: Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, non-magnetic
  • Handle: Kraftform with non-roll feature, multi-component

Scope of delivery

  • Proof certificate

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.98*

More interesting products

(*All information is plus legal VAT)