• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK 62 05059297001 Bit set 1/4" (6.3 mm)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

33 pce. Kraftform Compact 62

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.
  • A black circular symbol with three symmetrical arms pointing outwards on a white background.
  • A white T-cross symbol on a black circular background, often used as a player or target marker in games.
  • A simple pictogram in a circle with two horizontal, parallel squares in the middle, indicating pause or standstill.
  • A black and white graphic pattern showing a hexagonal frame with a central circle and an internal hexagon.

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Length

160 mm

Width

135 mm

Weight

0.81 kg

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 825175 Wera KK 62 05059297001 Bit set 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 825175 Wera KK 62 05059297001 Bit set 1/4" (6.3 mm)

Description

Folding bag for fastening on the belt with 89 mm long bits. Including hand-holder 816 R powerful form with quick change chuck Rapidaptor" and "mehrkomponentigem Kraftform grip for fatigue-free working. For manual or machine-operated screw joints. 33-piece.

This text is machine translated.

Scope of delivery

  • Bit hand-holder with Rapidaptor 6.3 mm (1/4"), length 119 mm, Kraftform-grip
  • Extra long bits 89 mm: slotted 1.2 x 6.5 mm; Philips-PH 1/PH 2/PH 3PZ 1/PZ 2/PZ 3; Inner-hexagon with boring 2/2.5/3/4/5/6 mm
  • Spanner 4/6/8/10
  • TORX® BO 8/TORX® BO 10/TORX® BO 15/TORX® BO 20/TORX® BO 25/TORX® BO 27/TORX® BO 30/TORX® BO 40
  • TORQ-SET® Mplus 6/8/10
  • TRI-WING® 1/2/3/4
  • Folding bag for fastening on the belt

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.46€ 150.46*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)